E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com, PVC Cable, 4K, 300mm

RS Stock No.: 176-5707Brand: StartechManufacturers Part No.: DISPLPORT1L
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Length

300mm

Maximum Resolution

4K

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

28 AWG

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com, PVC Cable, 4K, 300mm

P.O.A.

StarTech.com, PVC Cable, 4K, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

300mm

Maximum Resolution

4K

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

28 AWG

Country of Origin

China

You may be interested in