Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

StarTech.com Dual Monitor 4K USB-C Docking Station with HDMI - 2 x USB ports, USB C

RS Stock No.: 250-1178Brand: StarTech.comManufacturers Part No.: 102B-USBC-MULTIPORTDistrelec Article No.: 30366394
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.0, USB 3.1, USB 3.2

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

2

Thunderbolt Connector Type

Thunderbolt 3, Thunderbolt 4

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 332.71

€ 332.71 Each (Exc. Vat)

€ 412.56

€ 412.56 Each (inc. VAT)

StarTech.com Dual Monitor 4K USB-C Docking Station with HDMI - 2 x USB ports, USB C

€ 332.71

€ 332.71 Each (Exc. Vat)

€ 412.56

€ 412.56 Each (inc. VAT)

StarTech.com Dual Monitor 4K USB-C Docking Station with HDMI - 2 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.0, USB 3.1, USB 3.2

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

2

Thunderbolt Connector Type

Thunderbolt 3, Thunderbolt 4

Country of Origin

Thailand