Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort, HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
3
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
4K @ 60Hz
Number of Usb Ports
5
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
€ 531.04
€ 531.04 Each (Exc. Vat)
€ 658.49
€ 658.49 Each (inc. VAT)
1
€ 531.04
€ 531.04 Each (Exc. Vat)
€ 658.49
€ 658.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort, HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
3
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
4K @ 60Hz
Number of Usb Ports
5
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
