Technical Document
Specifications
Brand
StarTech.comBus Type
USB-C
Maximum Resolution
3840 x 2160
USB Connection Type
USB C
Video Connection Type
DisplayPort, HDMI, USB Hub
Number of Displays Supported
3
Number of Usb Ports
4
Country of Origin
Philippines
Stock information temporarily unavailable.
€ 257.45
€ 257.45 Each (Exc. Vat)
€ 319.24
€ 319.24 Each (inc. VAT)
StarTech.com Triple Monitor 4K USB-C Adapter with DisplayPort, HDMI, USB Hub - 4 x USB ports, USB C
1
€ 257.45
€ 257.45 Each (Exc. Vat)
€ 319.24
€ 319.24 Each (inc. VAT)
StarTech.com Triple Monitor 4K USB-C Adapter with DisplayPort, HDMI, USB Hub - 4 x USB ports, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
USB-C
Maximum Resolution
3840 x 2160
USB Connection Type
USB C
Video Connection Type
DisplayPort, HDMI, USB Hub
Number of Displays Supported
3
Number of Usb Ports
4
Country of Origin
Philippines