StarTech.com 3 Port USB 3.0 USB A, USB B, USB C USB C Hub, USB Bus Powered, 42 x 5.4 x 1.6cm
RS Stock No.: 267-7819Brand: StarTech.comManufacturers Part No.: 5G3AGBB-USB-C-HUBDistrelec Article No.: 30379035

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
3
USB Standard
USB 3.0
USB Connection Type
USB A, USB B, USB C
Power Source
USB Bus
Data Rate
5Gbit/s
Network Connection Type
RJ45
Dimensions
42 x 5.4 x 1.6cm
Depth
420mm
Height
16mm
Width
54mm
Country of Origin
China
You may be interested in
StarTech.com 3 Port USB 3.2 USB A, USB B Hub, AC Adapter Powered, 170 x 142 x 30mmBrand: StarTech.com
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
€ 72.96
€ 72.96 Each (Exc. Vat)
€ 90.47
€ 90.47 Each (inc. VAT)
StarTech.com 3 Port USB 3.0 USB A, USB B, USB C USB C Hub, USB Bus Powered, 42 x 5.4 x 1.6cm
1
€ 72.96
€ 72.96 Each (Exc. Vat)
€ 90.47
€ 90.47 Each (inc. VAT)
StarTech.com 3 Port USB 3.0 USB A, USB B, USB C USB C Hub, USB Bus Powered, 42 x 5.4 x 1.6cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com 3 Port USB 3.2 USB A, USB B Hub, AC Adapter Powered, 170 x 142 x 30mmBrand: StarTech.com
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
3
USB Standard
USB 3.0
USB Connection Type
USB A, USB B, USB C
Power Source
USB Bus
Data Rate
5Gbit/s
Network Connection Type
RJ45
Dimensions
42 x 5.4 x 1.6cm
Depth
420mm
Height
16mm
Width
54mm
Country of Origin
China
You may be interested in
StarTech.com 3 Port USB 3.2 USB A, USB B Hub, AC Adapter Powered, 170 x 142 x 30mmBrand: StarTech.com
P.O.A.Each (Exc. Vat)