StarTech.com Laptop Stand For Use With Laptop
RS Stock No.: 267-7827Brand: StarTech.comManufacturers Part No.: ADJ-LAPTOP-RISERDistrelec Article No.: 30379041

Technical Document
Specifications
Brand
StarTech.comFor Use With
Laptop
Tilt Adjustable
Yes
Tilt Adjustable
Yes
Integral Fan
No
Integral Fan
No
Dimensions
26.9 x 22.6 x 5cm
Non-Slip Pads
Yes
Non-Slip Pads
Yes
Colour
Silver
Weight
700g
Depth
269mm
Height
50mm
Width
226mm
Country of Origin
China
Stock information temporarily unavailable.
€ 182.25
€ 182.25 Each (Exc. Vat)
€ 225.99
€ 225.99 Each (inc. VAT)
StarTech.com Laptop Stand For Use With Laptop
1
€ 182.25
€ 182.25 Each (Exc. Vat)
€ 225.99
€ 225.99 Each (inc. VAT)
StarTech.com Laptop Stand For Use With Laptop
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comFor Use With
Laptop
Tilt Adjustable
Yes
Tilt Adjustable
Yes
Integral Fan
No
Integral Fan
No
Dimensions
26.9 x 22.6 x 5cm
Non-Slip Pads
Yes
Non-Slip Pads
Yes
Colour
Silver
Weight
700g
Depth
269mm
Height
50mm
Width
226mm
Country of Origin
China