Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size

RS Stock No.: 213-3099Brand: StarTech.comManufacturers Part No.: ARMDUALPS
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75x75mm

Extension Arm

Yes

Maximum Load

10kg

Screen Size Minimum

13in

Screen Size Maximum

27in

Depth

320mm

Colour

Silver

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 630.36

€ 630.36 Each (Exc. Vat)

€ 781.65

€ 781.65 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size

€ 630.36

€ 630.36 Each (Exc. Vat)

€ 781.65

€ 781.65 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75x75mm

Extension Arm

Yes

Maximum Load

10kg

Screen Size Minimum

13in

Screen Size Maximum

27in

Depth

320mm

Colour

Silver

Country of Origin

Taiwan, Province Of China