Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
Number Of Ports
2
Number of Displays Supported
1
Maximum Resolution
5120x1440
Audio Connection Type
USB-C
Country of Origin
China
Stock information temporarily unavailable.
€ 293.01
€ 293.01 Each (Exc. Vat)
€ 363.33
€ 363.33 Each (inc. VAT)
StarTech.com 2 Port DisplayPort KVM Switch, USB-C 5120x1440 Maximum Resolution
1
€ 293.01
€ 293.01 Each (Exc. Vat)
€ 363.33
€ 363.33 Each (inc. VAT)
StarTech.com 2 Port DisplayPort KVM Switch, USB-C 5120x1440 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
Number Of Ports
2
Number of Displays Supported
1
Maximum Resolution
5120x1440
Audio Connection Type
USB-C
Country of Origin
China