StarTech.com Black Shelf, 2U, 20kg Load, 443mm x 400mm

RS Stock No.: 186-3007Brand: StarTech.comManufacturers Part No.: CABSHELFDistrelec Article No.: 30231209
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Type

Fixed Shelf

Rack Units

2U

Depth

400mm

Colour

Black

Material

Steel

Maximum Load

20kg

Dimensions

40 x 8.8 x 44.3cm

Height

88mm

Width

443mm

Extension Type

Fixed

Depth Type

Non-Adjustable

Compatible Rack Size

19-Inch Rack

Distrelec Product Id

30231209

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 79.69

€ 79.69 Each (Exc. Vat)

€ 98.82

€ 98.82 Each (inc. VAT)

StarTech.com Black Shelf, 2U, 20kg Load, 443mm x 400mm

€ 79.69

€ 79.69 Each (Exc. Vat)

€ 98.82

€ 98.82 Each (inc. VAT)

StarTech.com Black Shelf, 2U, 20kg Load, 443mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Fixed Shelf

Rack Units

2U

Depth

400mm

Colour

Black

Material

Steel

Maximum Load

20kg

Dimensions

40 x 8.8 x 44.3cm

Height

88mm

Width

443mm

Extension Type

Fixed

Depth Type

Non-Adjustable

Compatible Rack Size

19-Inch Rack

Distrelec Product Id

30231209

Country of Origin

Taiwan, Province Of China