StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
RS Stock No.: 176-5796Brand: StarTech.comManufacturers Part No.: CDP2DPMM3MBDistrelec Article No.: 30233051

Technical Document
Specifications
Brand
StarTech.comLength
3m
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
DisplayPort
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Refresh Rate
60Hz
Distrelec Product Id
30233051
Country of Origin
China
Stock information temporarily unavailable.
€ 86.56
€ 86.56 Each (Exc. Vat)
€ 107.33
€ 107.33 Each (inc. VAT)
StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
1
€ 86.56
€ 86.56 Each (Exc. Vat)
€ 107.33
€ 107.33 Each (inc. VAT)
StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
3m
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
DisplayPort
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Refresh Rate
60Hz
Distrelec Product Id
30233051
Country of Origin
China