StarTech.com USB C to HDMI, VGA Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
RS Stock No.: 193-2896Brand: StarTech.comManufacturers Part No.: CDP2HDVGADistrelec Article No.: 30214111

Technical Document
Specifications
Brand
StarTech.comLength
152mm
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Video Connection Type
HDMI, VGA
Refresh Rate
30Hz
Country of Origin
China
You may be interested in
StarTech.com USB C to DisplayPort, VGA Adapter, 1 Supported Display(s) - 4K @ 60HzBrand: StarTech.com
P.O.A.Each (Exc. Vat)
€ 88.83
€ 88.83 Each (Exc. Vat)
€ 110.15
€ 110.15 Each (inc. VAT)
StarTech.com USB C to HDMI, VGA Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
1
€ 88.83
€ 88.83 Each (Exc. Vat)
€ 110.15
€ 110.15 Each (inc. VAT)
StarTech.com USB C to HDMI, VGA Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
StarTech.com USB C to DisplayPort, VGA Adapter, 1 Supported Display(s) - 4K @ 60HzBrand: StarTech.com
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
StarTech.comLength
152mm
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Video Connection Type
HDMI, VGA
Refresh Rate
30Hz
Country of Origin
China
You may be interested in
StarTech.com USB C to DisplayPort, VGA Adapter, 1 Supported Display(s) - 4K @ 60HzBrand: StarTech.com
P.O.A.Each (Exc. Vat)