StarTech.com USB C to VGA Adapter, USB C, 1 Supported Display(s) - 1920 x 1200

RS Stock No.: 240-6210Brand: StarTech.comManufacturers Part No.: CDP2VGAECDistrelec Article No.: 30252424
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

300mm

Maximum Resolution

1920 x 1200

USB Connection Type

USB C

Video Connection Type

VGA

Number of Displays Supported

1

USB Standard

USB C

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

Vietnam

€ 69.83

€ 69.83 Each (Exc. Vat)

€ 86.59

€ 86.59 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB C, 1 Supported Display(s) - 1920 x 1200

€ 69.83

€ 69.83 Each (Exc. Vat)

€ 86.59

€ 86.59 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB C, 1 Supported Display(s) - 1920 x 1200

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

300mm

Maximum Resolution

1920 x 1200

USB Connection Type

USB C

Video Connection Type

VGA

Number of Displays Supported

1

USB Standard

USB C

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

Vietnam