StarTech.com 4K USB 3.1 Docking Station with DisplayPort, HDMI, VGA - 3 x USB ports, USB A, USB C

RS Stock No.: 221-7259Brand: StarTech.comManufacturers Part No.: DKT31CHDVCMDistrelec Article No.: 30366431
brand-logo
View all in Docking Stations

Technical Document

Specifications

Bus Type

USB 3.1

Maximum Resolution

3840 x 2160

USB Connection Type

USB A, USB C

Video Connection Type

DisplayPort, HDMI, VGA

Number of Displays Supported

1

USB Standard

USB 3.1

Number of Usb Ports

3

€ 243.83

€ 243.83 Each (Exc. Vat)

€ 302.35

€ 302.35 Each (inc. VAT)

StarTech.com 4K USB 3.1 Docking Station with DisplayPort, HDMI, VGA - 3 x USB ports, USB A, USB C

€ 243.83

€ 243.83 Each (Exc. Vat)

€ 302.35

€ 302.35 Each (inc. VAT)

StarTech.com 4K USB 3.1 Docking Station with DisplayPort, HDMI, VGA - 3 x USB ports, USB A, USB C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bus Type

USB 3.1

Maximum Resolution

3840 x 2160

USB Connection Type

USB A, USB C

Video Connection Type

DisplayPort, HDMI, VGA

Number of Displays Supported

1

USB Standard

USB 3.1

Number of Usb Ports

3