StarTech.com Male DisplayPort to Male DisplayPort, TPE Cable, 8K @ 60 Hz, 3m

RS Stock No.: 236-8306Brand: StarTech.comManufacturers Part No.: DP14VMM3MDistrelec Article No.: 30252437
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

3m

Maximum Resolution

8K @ 60 Hz

Outer Sheath Material

TPE

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Country of Origin

China

You may be interested in

€ 69.38

€ 69.38 Each (Exc. Vat)

€ 86.03

€ 86.03 Each (inc. VAT)

StarTech.com Male DisplayPort to Male DisplayPort, TPE Cable, 8K @ 60 Hz, 3m

€ 69.38

€ 69.38 Each (Exc. Vat)

€ 86.03

€ 86.03 Each (inc. VAT)

StarTech.com Male DisplayPort to Male DisplayPort, TPE Cable, 8K @ 60 Hz, 3m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

3m

Maximum Resolution

8K @ 60 Hz

Outer Sheath Material

TPE

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Country of Origin

China

You may be interested in