StarTech.com, Male DVI-D Single Link to Male DVI-D Single Link Cable, 2mBlack sheathAluminium Foil, Braid shielding

RS Stock No.: 176-5670Brand: StarTech.comManufacturers Part No.: DVIDSMM2MDistrelec Article No.: 30218758
brand-logo
View all in DVI Cables

Technical Document

Specifications

Connector 1

DVI-D Single Link

Connector 2

DVI-D Single Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium Foil, Braid

Size of Strands

28 AWG

Country of Origin

China

€ 18.40

€ 18.40 Each (Exc. Vat)

€ 22.82

€ 22.82 Each (inc. VAT)

StarTech.com, Male DVI-D Single Link to Male DVI-D Single Link Cable, 2mBlack sheathAluminium Foil, Braid shielding

€ 18.40

€ 18.40 Each (Exc. Vat)

€ 22.82

€ 22.82 Each (inc. VAT)

StarTech.com, Male DVI-D Single Link to Male DVI-D Single Link Cable, 2mBlack sheathAluminium Foil, Braid shielding

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector 1

DVI-D Single Link

Connector 2

DVI-D Single Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium Foil, Braid

Size of Strands

28 AWG

Country of Origin

China