StarTech.com Wall Mounting Monitor Stand for 1 x Screen, 75in Screen Size

RS Stock No.: 186-1680Brand: StarTech.comManufacturers Part No.: FLATPNLWALL
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

TV Wall Bracket

Maximum Screen Size

75in

VESA Configurations

200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm, 700x400mm

Extension Arm

No

Maximum Load

75kg

Screen Size Minimum

32in

Screen Size Maximum

75in

Depth

835mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 181.78

€ 181.78 Each (Exc. Vat)

€ 225.41

€ 225.41 Each (inc. VAT)

StarTech.com Wall Mounting Monitor Stand for 1 x Screen, 75in Screen Size

€ 181.78

€ 181.78 Each (Exc. Vat)

€ 225.41

€ 225.41 Each (inc. VAT)

StarTech.com Wall Mounting Monitor Stand for 1 x Screen, 75in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

TV Wall Bracket

Maximum Screen Size

75in

VESA Configurations

200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm, 700x400mm

Extension Arm

No

Maximum Load

75kg

Screen Size Minimum

32in

Screen Size Maximum

75in

Depth

835mm

Colour

Black

Country of Origin

China