StarTech.com 4 Port USB 3.0 USB A Hub, USB Bus Powered, 85 mm x 34.9 mm x 1.9cm
RS Stock No.: 186-3264Brand: StarTech.comManufacturers Part No.: HB30C4AIBDistrelec Article No.: 30231346

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
USB Bus
Data Rate
5Gbit/s
Dimensions
85 mm x 34.9 mm x 1.9cm
Depth
34.9mm
Height
19mm
Width
85mm
Distrelec Product Id
30231346
Country of Origin
China
Stock information temporarily unavailable.
€ 71.24
€ 71.24 Each (Exc. Vat)
€ 88.34
€ 88.34 Each (inc. VAT)
StarTech.com 4 Port USB 3.0 USB A Hub, USB Bus Powered, 85 mm x 34.9 mm x 1.9cm
1
€ 71.24
€ 71.24 Each (Exc. Vat)
€ 88.34
€ 88.34 Each (inc. VAT)
StarTech.com 4 Port USB 3.0 USB A Hub, USB Bus Powered, 85 mm x 34.9 mm x 1.9cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
USB Bus
Data Rate
5Gbit/s
Dimensions
85 mm x 34.9 mm x 1.9cm
Depth
34.9mm
Height
19mm
Width
85mm
Distrelec Product Id
30231346
Country of Origin
China