StarTech.com 3 Port USB 3.1 USB A, USB C Hub, USB Bus Powered, 144 x 207 x 38mm

RS Stock No.: 197-5217Brand: StarTech.comManufacturers Part No.: HB31C3ASDMBDistrelec Article No.: 30231354
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

3

USB Standard

USB 3.1

USB Connection Type

USB A, USB C

Power Source

USB Bus

Data Rate

10Gbit/s

Dimensions

144 x 207 x 38mm

Depth

207mm

Height

38mm

Width

144mm

Distrelec Product Id

30231354

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 127.04

€ 127.04 Each (Exc. Vat)

€ 157.53

€ 157.53 Each (inc. VAT)

StarTech.com 3 Port USB 3.1 USB A, USB C Hub, USB Bus Powered, 144 x 207 x 38mm

€ 127.04

€ 127.04 Each (Exc. Vat)

€ 157.53

€ 157.53 Each (inc. VAT)

StarTech.com 3 Port USB 3.1 USB A, USB C Hub, USB Bus Powered, 144 x 207 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Usb Ports

3

USB Standard

USB 3.1

USB Connection Type

USB A, USB C

Power Source

USB Bus

Data Rate

10Gbit/s

Dimensions

144 x 207 x 38mm

Depth

207mm

Height

38mm

Width

144mm

Distrelec Product Id

30231354

Country of Origin

Taiwan, Province Of China