StarTech.com 4 Port USB 3.1 USB A, USB C USB C Hub, USB Powered, 13.5 x 6 x 2cm

RS Stock No.: 267-7830Brand: StarTech.comManufacturers Part No.: HB31CM1A3CBDistrelec Article No.: 30366432
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.1

USB Connection Type

USB A, USB C

Power Source

USB

Data Rate

10Gbit/s

Dimensions

13.5 x 6 x 2cm

Depth

135mm

Height

20mm

Width

60mm

Distrelec Product Id

30366432

Country of Origin

China

Stock information temporarily unavailable.

€ 91.70

€ 91.70 Each (Exc. Vat)

€ 113.71

€ 113.71 Each (inc. VAT)

StarTech.com 4 Port USB 3.1 USB A, USB C USB C Hub, USB Powered, 13.5 x 6 x 2cm

€ 91.70

€ 91.70 Each (Exc. Vat)

€ 113.71

€ 113.71 Each (inc. VAT)

StarTech.com 4 Port USB 3.1 USB A, USB C USB C Hub, USB Powered, 13.5 x 6 x 2cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.1

USB Connection Type

USB A, USB C

Power Source

USB

Data Rate

10Gbit/s

Dimensions

13.5 x 6 x 2cm

Depth

135mm

Height

20mm

Width

60mm

Distrelec Product Id

30366432

Country of Origin

China