StarTech.com HDMI 1.4, 50cm Male HDMI to Male Mini HDMIHigh Speed 4K @ 30Hz

Technical Document
Specifications
Brand
StarTech.comLength
50cm
Connector 1
HDMI
Connector 2
Mini HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Standards Met
CE, REACH
Country of Origin
China
€ 23.49
€ 23.49 Each (Exc. Vat)
€ 29.13
€ 29.13 Each (inc. VAT)
1
€ 23.49
€ 23.49 Each (Exc. Vat)
€ 29.13
€ 29.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
50cm
Connector 1
HDMI
Connector 2
Mini HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Standards Met
CE, REACH
Country of Origin
China