E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com HDMI 1.4, 2m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

RS Stock No.: 176-5687Brand: StarTech.comManufacturers Part No.: HDMM2MHSDistrelec Article No.: 30252514
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

2m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

28 AWG

Distrelec Product Id

30252514

Country of Origin

China

You may be interested in
RS PRO, 2m Male HDMI to Male HDMI 4K
€ 5.99Each (Exc. Vat)
Stock information temporarily unavailable.

€ 20.65

€ 20.65 Each (Exc. Vat)

€ 25.61

€ 25.61 Each (inc. VAT)

StarTech.com HDMI 1.4, 2m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

€ 20.65

€ 20.65 Each (Exc. Vat)

€ 25.61

€ 25.61 Each (inc. VAT)

StarTech.com HDMI 1.4, 2m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2m Male HDMI to Male HDMI 4K
€ 5.99Each (Exc. Vat)

Technical Document

Specifications

Length

2m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

28 AWG

Distrelec Product Id

30252514

Country of Origin

China

You may be interested in
RS PRO, 2m Male HDMI to Male HDMI 4K
€ 5.99Each (Exc. Vat)