StarTech.com HDMI 2.0, 5m Male HDMI to Male HDMIPremium High Speed 4K @ 60Hz

Technical Document
Specifications
Brand
StarTech.comLength
5m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
Premium High Speed
HDMI Version
HDMI 2.0
Maximum Resolution
4K @ 60Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
26 AWG
Standards Met
CE, RoHS Compliant
Distrelec Product Id
30214185
Country of Origin
China
€ 52.75
€ 52.75 Each (Exc. Vat)
€ 65.41
€ 65.41 Each (inc. VAT)
1
€ 52.75
€ 52.75 Each (Exc. Vat)
€ 65.41
€ 65.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
5m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
Premium High Speed
HDMI Version
HDMI 2.0
Maximum Resolution
4K @ 60Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
26 AWG
Standards Met
CE, RoHS Compliant
Distrelec Product Id
30214185
Country of Origin
China