StarTech.com RS422, RS485 USB A Female to Terminal Block Male Interface Converter
RS Stock No.: 179-7971Brand: StarTech.comManufacturers Part No.: ICUSB422ISDistrelec Article No.: 30252544

Technical Document
Specifications
Brand
StarTech.comBus Type
RS422, RS485
Connector A
USB A
Connector A Gender
Female
Connector B
Terminal Block
Connector B Gender
Male
USB Standard
USB 2.0
Maximum Baud Rate
921.6kbit/s
Distrelec Product Id
30252544
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 285.25
€ 285.25 Each (Exc. Vat)
€ 353.71
€ 353.71 Each (inc. VAT)
StarTech.com RS422, RS485 USB A Female to Terminal Block Male Interface Converter
1
€ 285.25
€ 285.25 Each (Exc. Vat)
€ 353.71
€ 353.71 Each (inc. VAT)
StarTech.com RS422, RS485 USB A Female to Terminal Block Male Interface Converter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
RS422, RS485
Connector A
USB A
Connector A Gender
Female
Connector B
Terminal Block
Connector B Gender
Male
USB Standard
USB 2.0
Maximum Baud Rate
921.6kbit/s
Distrelec Product Id
30252544
Country of Origin
Taiwan, Province Of China