Technical Document
Specifications
Brand
StarTech.comConnector 1
Mini DisplayPort
Connector 2
Mini DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Female
DisplayPort Version
1.2
Length
1.8m
Maximum Resolution
4k @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Standards Met
CE, REACH
Country of Origin
China
You may be interested in
StarTech.com Composite, S-Video to VGA Video Converter, 1280 x 1024 Maximum ResolutionBrand: StarTech.com
€ 392.42Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
StarTech.com Male Mini DisplayPort to Female Mini DisplayPort, PVC Cable, 4K @ 60 Hz, 1.8m
1
P.O.A.
StarTech.com Male Mini DisplayPort to Female Mini DisplayPort, PVC Cable, 4K @ 60 Hz, 1.8m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com Composite, S-Video to VGA Video Converter, 1280 x 1024 Maximum ResolutionBrand: StarTech.com
€ 392.42Each (Exc. Vat)
Technical Document
Specifications
Brand
StarTech.comConnector 1
Mini DisplayPort
Connector 2
Mini DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Female
DisplayPort Version
1.2
Length
1.8m
Maximum Resolution
4k @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Standards Met
CE, REACH
Country of Origin
China
You may be interested in
StarTech.com Composite, S-Video to VGA Video Converter, 1280 x 1024 Maximum ResolutionBrand: StarTech.com
€ 392.42Each (Exc. Vat)