E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com Male DisplayPort to Female DisplayPort Cable, 5K @ 60Hz, 11.8in

RS Stock No.: 277-9802Brand: StarTech.comManufacturers Part No.: MST14DP122DP
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Female

DisplayPort Version

1.4

Length

11.8in

Maximum Resolution

5K @ 60Hz

Country of Origin

China

You may be interested in
StarTech.com Adapter
€ 132.87Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

StarTech.com Male DisplayPort to Female DisplayPort Cable, 5K @ 60Hz, 11.8in

P.O.A.

StarTech.com Male DisplayPort to Female DisplayPort Cable, 5K @ 60Hz, 11.8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
StarTech.com Adapter
€ 132.87Each (Exc. Vat)

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Female

DisplayPort Version

1.4

Length

11.8in

Maximum Resolution

5K @ 60Hz

Country of Origin

China

You may be interested in
StarTech.com Adapter
€ 132.87Each (Exc. Vat)