
Technical Document
Specifications
Brand
StarTech.comDevice Type
MST Hub
Product Type
Adapter
Video Connection Type
HDMI (Output), DisplayPort
Number of Ports
3
Number of Video Outputs
1
Maximum Resolution
3840 x 2160 pixel
Height
0.6in
Depth
15.2in
Weight
4.6oz
Standards/Approvals
VESA and DisplayPort Certified
Width
66mm
Country of Origin
China
Stock information temporarily unavailable.
€ 168.81
€ 168.81 Each (Exc. Vat)
€ 209.32
€ 209.32 Each (inc. VAT)
1
€ 168.81
€ 168.81 Each (Exc. Vat)
€ 209.32
€ 209.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
StarTech.comDevice Type
MST Hub
Product Type
Adapter
Video Connection Type
HDMI (Output), DisplayPort
Number of Ports
3
Number of Video Outputs
1
Maximum Resolution
3840 x 2160 pixel
Height
0.6in
Depth
15.2in
Weight
4.6oz
Standards/Approvals
VESA and DisplayPort Certified
Width
66mm
Country of Origin
China