StarTech.com, 2m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 192-9534Brand: StarTech.comManufacturers Part No.: N6PATC2MGN
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Green

Fire Behaviour

CMG Rated

Standards Met

CE, REACH, RoHS

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Cable Shape

4 Twisted Pair

Country of Origin

China

Stock information temporarily unavailable.

€ 12.29

€ 12.29 Each (Exc. Vat)

€ 15.24

€ 15.24 Each (inc. VAT)

StarTech.com, 2m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 12.29

€ 12.29 Each (Exc. Vat)

€ 15.24

€ 15.24 Each (inc. VAT)

StarTech.com, 2m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Green

Fire Behaviour

CMG Rated

Standards Met

CE, REACH, RoHS

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Cable Shape

4 Twisted Pair

Country of Origin

China