Technical Document
Specifications
Brand
StarTech.comLength
5m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Yellow
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Cable Shape
4 Twisted Pair
Standards Met
CE, ETL, REACH, RoHS
Conductor Strand Type
Stranded
Country of Origin
China
€ 14.57
€ 14.57 Each (Exc. Vat)
€ 18.07
€ 18.07 Each (inc. VAT)
1
€ 14.57
€ 14.57 Each (Exc. Vat)
€ 18.07
€ 18.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
5m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Yellow
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Cable Shape
4 Twisted Pair
Standards Met
CE, ETL, REACH, RoHS
Conductor Strand Type
Stranded
Country of Origin
China