Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

StarTech.com Laptop Stand For Use With Laptop

RS Stock No.: 197-5209Brand: StarTech.comManufacturers Part No.: NTBKPAD
brand-logo
View all in Laptop Stands

Technical Document

Specifications

For Use With

Laptop

Tilt Adjustable

No

Tilt Adjustable

No

Integral Fan

No

Integral Fan

No

Dimensions

360 x 15 x 250mm

Non-Slip Pads

No

Non-Slip Pads

No

Colour

Black, Grey

Weight

0.91kg

Depth

360mm

Height

15mm

Width

250mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Laptop Stand For Use With Laptop

P.O.A.

StarTech.com Laptop Stand For Use With Laptop
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Laptop

Tilt Adjustable

No

Tilt Adjustable

No

Integral Fan

No

Integral Fan

No

Dimensions

360 x 15 x 250mm

Non-Slip Pads

No

Non-Slip Pads

No

Colour

Black, Grey

Weight

0.91kg

Depth

360mm

Height

15mm

Width

250mm

Country of Origin

Taiwan, Province Of China