StarTech.com 2 Port USB DisplayPort, HDMI KVM Switch, USB 3840 x 1080 Maximum Resolution

RS Stock No.: 630-252Brand: StarTech.comManufacturers Part No.: P2ADDH462-KVM-SWITCH
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort, HDMI

Number Of Ports

2

Maximum Resolution

3840 x 1080

Keyboard/Mouse Connection Type

USB

Audio Connection Type

USB

Country of Origin

Taiwan, Province Of China

€ 793.69

€ 793.69 Each (Exc. Vat)

€ 984.18

€ 984.18 Each (inc. VAT)

StarTech.com 2 Port USB DisplayPort, HDMI KVM Switch, USB 3840 x 1080 Maximum Resolution

€ 793.69

€ 793.69 Each (Exc. Vat)

€ 984.18

€ 984.18 Each (inc. VAT)

StarTech.com 2 Port USB DisplayPort, HDMI KVM Switch, USB 3840 x 1080 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Video Connection Type

DisplayPort, HDMI

Number Of Ports

2

Maximum Resolution

3840 x 1080

Keyboard/Mouse Connection Type

USB

Audio Connection Type

USB

Country of Origin

Taiwan, Province Of China