StarTech.com 4 Port PCIe RS232 Serial Card

Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Communication Interface
Serial
Number Of Ports
4
Maximum Baud Rate
460.8kbit/s
Connection Port
RS232
FIFO Size
256 B
Country of Origin
Taiwan, Province Of China
€ 298.25
€ 298.25 Each (Exc. Vat)
€ 369.83
€ 369.83 Each (inc. VAT)
1
€ 298.25
€ 298.25 Each (Exc. Vat)
€ 369.83
€ 369.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Communication Interface
Serial
Number Of Ports
4
Maximum Baud Rate
460.8kbit/s
Connection Port
RS232
FIFO Size
256 B
Country of Origin
Taiwan, Province Of China