Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

StarTech.com Male 9 Pin D-sub to Female 10 Pin IDC Serial Cable, 406.4mm

RS Stock No.: 193-2823Brand: StarTech.comManufacturers Part No.: PNL9M16
brand-logo
View all in Serial Cables

Technical Document

Specifications

Connector 1

9 Pin D-sub

Connector 2

10 Pin IDC

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

406.4mm

Sheath Colour

Grey

Standards Met

CE, REACH

Connector A

9 pin D-sub

Connector B

10 pin IDC

Connector B Gender

Female

Connector A Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

€ 10.00

€ 10.00 Each (Exc. Vat)

€ 12.40

€ 12.40 Each (inc. VAT)

StarTech.com Male 9 Pin D-sub to Female 10 Pin IDC Serial Cable, 406.4mm

€ 10.00

€ 10.00 Each (Exc. Vat)

€ 12.40

€ 12.40 Each (inc. VAT)

StarTech.com Male 9 Pin D-sub to Female 10 Pin IDC Serial Cable, 406.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

9 Pin D-sub

Connector 2

10 Pin IDC

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

406.4mm

Sheath Colour

Grey

Standards Met

CE, REACH

Connector A

9 pin D-sub

Connector B

10 pin IDC

Connector B Gender

Female

Connector A Gender

Male

Country of Origin

China