StarTech.com WALLMOUNT Series Black 3U Steel Server Rack , with 2-Post Frame 15.5 x 50.5 x 15cm

RS Stock No.: 630-255Brand: StarTech.comManufacturers Part No.: RK319WALLV
brand-logo
View all in Server Racks

Technical Document

Specifications

Series

WALLMOUNT

Frame Type

2-Post

Rack Units

3U

Material

Steel

Colour

Black

External Dimensions

15.5 x 50.5 x 15cm

Country of Origin

Canada

€ 114.15

€ 114.15 Each (Exc. Vat)

€ 141.55

€ 141.55 Each (inc. VAT)

StarTech.com WALLMOUNT Series Black 3U Steel Server Rack , with 2-Post Frame 15.5 x 50.5 x 15cm

€ 114.15

€ 114.15 Each (Exc. Vat)

€ 141.55

€ 141.55 Each (inc. VAT)

StarTech.com WALLMOUNT Series Black 3U Steel Server Rack , with 2-Post Frame 15.5 x 50.5 x 15cm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

WALLMOUNT

Frame Type

2-Post

Rack Units

3U

Material

Steel

Colour

Black

External Dimensions

15.5 x 50.5 x 15cm

Country of Origin

Canada