Technical Document
Specifications
Brand
StarTech.comEthernet Connector Type
RJ45 Connector
Gender
Male
Mounting Type
Cable Mount
Length
44mm
Width
18.4mm
Depth
17mm
Country of Origin
China
Stock information temporarily unavailable.
€ 9.89
€ 9.89 Each (Exc. Vat)
€ 12.26
€ 12.26 Each (inc. VAT)
StarTech.com Male RJ45 Connector, Cable Mount
1
€ 9.89
€ 9.89 Each (Exc. Vat)
€ 12.26
€ 12.26 Each (inc. VAT)
StarTech.com Male RJ45 Connector, Cable Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comEthernet Connector Type
RJ45 Connector
Gender
Male
Mounting Type
Cable Mount
Length
44mm
Width
18.4mm
Depth
17mm
Country of Origin
China