E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0

RS Stock No.: 179-8097Brand: StarTech.comManufacturers Part No.: S2510BPU33
brand-logo
View all in Hard Drive Enclosures

Technical Document

Specifications

Drive Size

2.5in

Drive Interface

SATA

Port Types

USB 3.0

Body Material

Plastic

Dimensions

131.9 x 9.5 x 88mm

Height

15mm

Length

131.9mm

Width

88mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0

P.O.A.

StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Drive Size

2.5in

Drive Interface

SATA

Port Types

USB 3.0

Body Material

Plastic

Dimensions

131.9 x 9.5 x 88mm

Height

15mm

Length

131.9mm

Width

88mm

Country of Origin

China

You may be interested in