Technical Document
Specifications
Brand
StarTech.comConnector 1
Internal Mini-SAS
Connector 2
SATA Data x 4
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
36
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
500mm
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Red
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
Internal Mini-SAS
Connector 2
SATA Data x 4
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
36
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
500mm
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Red
Country of Origin
China