StarTech.com Male Internal Mini-SAS to Internal Mini-SAS HD SCSI Cable Assembly 1m

Technical Document
Specifications
Brand
StarTech.comConnector 1
Internal Mini-SAS
Connector 2
Internal Mini-SAS HD
Connector 1 Gender
Male
Length
1m
Sheath Colour
Black
Outer Sheath Material
PVC
Standards Met
CE, RoHS Compliant
Country of Origin
China
€ 67.69
€ 67.69 Each (Exc. Vat)
€ 83.94
€ 83.94 Each (inc. VAT)
1
€ 67.69
€ 67.69 Each (Exc. Vat)
€ 83.94
€ 83.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
Internal Mini-SAS
Connector 2
Internal Mini-SAS HD
Connector 1 Gender
Male
Length
1m
Sheath Colour
Black
Outer Sheath Material
PVC
Standards Met
CE, RoHS Compliant
Country of Origin
China