Technical Document
Specifications
Brand
StarTech.comType
Shelf
Rack Units
1U
Depth
483mm
Adjustable Depth
304.8mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
25kg
Dimensions
30.5 x 48.3 x 4.3cm
Height
43mm
Width
483mm
Paint Texture Type
Smooth
Country of Origin
China
Stock information temporarily unavailable.
€ 95.17
€ 95.17 Each (Exc. Vat)
€ 118.01
€ 118.01 Each (inc. VAT)
StarTech.com Black Shelf, 1U, 25kg Load, 483mm x 483mm
1
€ 95.17
€ 95.17 Each (Exc. Vat)
€ 118.01
€ 118.01 Each (inc. VAT)
StarTech.com Black Shelf, 1U, 25kg Load, 483mm x 483mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Shelf
Rack Units
1U
Depth
483mm
Adjustable Depth
304.8mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
25kg
Dimensions
30.5 x 48.3 x 4.3cm
Height
43mm
Width
483mm
Paint Texture Type
Smooth
Country of Origin
China