StarTech.com 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s

RS Stock No.: 898-8523Brand: StarTech.comManufacturers Part No.: ST1000SPEX2LDistrelec Article No.: 30214241
brand-logo
View all in Network Cards

Technical Document

Specifications

Bus Type

PCIe

Network Speed

10/100/1000Mbit/s

Interface Type

RJ45

Number Of Ports

1

Wake On LAN

Yes

Maximum Data Transfer Rate

1000Mbps

Country of Origin

China

Product details

PCI Express Network Card

€ 55.55

€ 55.55 Each (Exc. Vat)

€ 68.88

€ 68.88 Each (inc. VAT)

StarTech.com 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s

€ 55.55

€ 55.55 Each (Exc. Vat)

€ 68.88

€ 68.88 Each (inc. VAT)

StarTech.com 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bus Type

PCIe

Network Speed

10/100/1000Mbit/s

Interface Type

RJ45

Number Of Ports

1

Wake On LAN

Yes

Maximum Data Transfer Rate

1000Mbps

Country of Origin

China

Product details

PCI Express Network Card