StarTech.com 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
RS Stock No.: 123-8093Brand: StarTech.comManufacturers Part No.: ST1000SPEXD4Distrelec Article No.: 30214242

Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
10/100/1000Mbit/s
Interface Type
RJ45
Number Of Ports
2
Wake On LAN
Yes
Maximum Data Transfer Rate
2000Mbps
Country of Origin
China
Product details
PCI Express Network Card
€ 220.70
€ 220.70 Each (Exc. Vat)
€ 273.67
€ 273.67 Each (inc. VAT)
StarTech.com 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
1
€ 220.70
€ 220.70 Each (Exc. Vat)
€ 273.67
€ 273.67 Each (inc. VAT)
StarTech.com 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
10/100/1000Mbit/s
Interface Type
RJ45
Number Of Ports
2
Wake On LAN
Yes
Maximum Data Transfer Rate
2000Mbps
Country of Origin
China
Product details