StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 183 x 37 x 18mm
RS Stock No.: 179-8062Brand: StarTech.comManufacturers Part No.: ST73007UADistrelec Article No.: 30214256

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
183 x 37 x 18mm
Depth
37mm
Height
18mm
Width
183mm
Distrelec Product Id
30214256
Country of Origin
China
Stock information temporarily unavailable.
€ 116.00
€ 116.00 Each (Exc. Vat)
€ 143.84
€ 143.84 Each (inc. VAT)
StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 183 x 37 x 18mm
1
€ 116.00
€ 116.00 Each (Exc. Vat)
€ 143.84
€ 143.84 Each (inc. VAT)
StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 183 x 37 x 18mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
183 x 37 x 18mm
Depth
37mm
Height
18mm
Width
183mm
Distrelec Product Id
30214256
Country of Origin
China