StarTech.com 2 Port USB HDMI KVM Switch, HDMI 1920 x 1200 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Dimensions
125 x 70 x 40mm
Depth
70mm
Height
40mm
Width
125mm
Audio Connection Type
HDMI
Country of Origin
Taiwan, Province Of China
€ 351.87
€ 351.87 Each (Exc. Vat)
€ 436.32
€ 436.32 Each (inc. VAT)
1
€ 351.87
€ 351.87 Each (Exc. Vat)
€ 436.32
€ 436.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Dimensions
125 x 70 x 40mm
Depth
70mm
Height
40mm
Width
125mm
Audio Connection Type
HDMI
Country of Origin
Taiwan, Province Of China