Technical Document
Specifications
Brand
StarTech.comUSB Connection Type
USB A
Number of Displays Supported
2
Number of Usb Ports
4
Bus Type
Thunderbolt 4
Maximum Resolution
4000
Country of Origin
Thailand
You may be interested in
StarTech.com Dual Monitor 4K @ 60Hz Thunderbolt 4 Docking Station with USB - 2 x USB ports, USB ABrand: StarTech.com
€ 838.67Each (Exc. Vat)
P.O.A.
StarTech.com Dual Monitor 4000 Thunderbolt 4 Docking Station 4 x USB ports, USB A
1
P.O.A.
StarTech.com Dual Monitor 4000 Thunderbolt 4 Docking Station 4 x USB ports, USB A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
StarTech.com Dual Monitor 4K @ 60Hz Thunderbolt 4 Docking Station with USB - 2 x USB ports, USB ABrand: StarTech.com
€ 838.67Each (Exc. Vat)
Technical Document
Specifications
Brand
StarTech.comUSB Connection Type
USB A
Number of Displays Supported
2
Number of Usb Ports
4
Bus Type
Thunderbolt 4
Maximum Resolution
4000
Country of Origin
Thailand
You may be interested in
StarTech.com Dual Monitor 4K @ 60Hz Thunderbolt 4 Docking Station with USB - 2 x USB ports, USB ABrand: StarTech.com
€ 838.67Each (Exc. Vat)
