StarTech.com USB 4.0 Thunderbolt 5 to Thunderbolt 5, 800mm

RS Stock No.: 630-273Brand: StarTech.comManufacturers Part No.: TBLT5MM80CM240W
brand-logo
View all in Thunderbolt Cables

Technical Document

Specifications

Connector 1

Thunderbolt 5

Connector 1 Gender

Male

Connector 2

Thunderbolt 5

Connector 2 Gender

Male

Length

800mm

USB Version

USB 4.0

Country of Origin

Vietnam

€ 70.03

€ 70.03 Each (Exc. Vat)

€ 86.84

€ 86.84 Each (inc. VAT)

StarTech.com USB 4.0 Thunderbolt 5 to Thunderbolt 5, 800mm

€ 70.03

€ 70.03 Each (Exc. Vat)

€ 86.84

€ 86.84 Each (inc. VAT)

StarTech.com USB 4.0 Thunderbolt 5 to Thunderbolt 5, 800mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 70.03
10+€ 65.44

Technical Document

Specifications

Connector 1

Thunderbolt 5

Connector 1 Gender

Male

Connector 2

Thunderbolt 5

Connector 2 Gender

Male

Length

800mm

USB Version

USB 4.0

Country of Origin

Vietnam