StarTech.com UNI Series Black Shelf, 2U, 22.7kg Load, 483mm x 803mm
Technical Document
Specifications
Type
Shelf
Rack Units
2U
Depth
803mm
Adjustable Depth
802.6mm
Colour
Black
Maximum Load
22.7kg
Width
483mm
Series
UNI
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com UNI Series Black Shelf, 2U, 22.7kg Load, 483mm x 803mm
1
P.O.A.
StarTech.com UNI Series Black Shelf, 2U, 22.7kg Load, 483mm x 803mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Shelf
Rack Units
2U
Depth
803mm
Adjustable Depth
802.6mm
Colour
Black
Maximum Load
22.7kg
Width
483mm
Series
UNI
Country of Origin
China