Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Standards Met
USB-IF Certified
Country of Origin
Vietnam
€ 23.96
€ 23.96 Each (Exc. Vat)
€ 29.71
€ 29.71 Each (inc. VAT)
1
€ 23.96
€ 23.96 Each (Exc. Vat)
€ 29.71
€ 29.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 23.96 |
10+ | € 22.40 |
Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Standards Met
USB-IF Certified
Country of Origin
Vietnam