Technical Document
Specifications
Brand
StarTech.comType
USB to IDE SATA Adapter
Supported Form Factor
2.5 in, 3.5 in
Number of Drives Supported
1
Dimensions
70 x 43 x 15mm
Country of Origin
China
€ 59.57
€ 59.57 Each (Exc. Vat)
€ 73.87
€ 73.87 Each (inc. VAT)
StarTech.com port 2.5 in, 3.5 in USB to IDE SATA Adapter
1
€ 59.57
€ 59.57 Each (Exc. Vat)
€ 73.87
€ 73.87 Each (inc. VAT)
StarTech.com port 2.5 in, 3.5 in USB to IDE SATA Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comType
USB to IDE SATA Adapter
Supported Form Factor
2.5 in, 3.5 in
Number of Drives Supported
1
Dimensions
70 x 43 x 15mm
Country of Origin
China
