
Technical Document
Specifications
Brand
StarTech.comProduct Type
USB Ethernet Adapter
USB Specification
USB 3.0
Network Speed
1000Mbps
Colour
Black
Cable Length
4m
Standards/Approvals
CE, RoHS
USB Connection Type
USB Type A
Country of Origin
China
Stock information temporarily unavailable.
€ 54.76
€ 54.76 Each (Exc. Vat)
€ 67.90
€ 67.90 Each (inc. VAT)
1
€ 54.76
€ 54.76 Each (Exc. Vat)
€ 67.90
€ 67.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
StarTech.comProduct Type
USB Ethernet Adapter
USB Specification
USB 3.0
Network Speed
1000Mbps
Colour
Black
Cable Length
4m
Standards/Approvals
CE, RoHS
USB Connection Type
USB Type A
Country of Origin
China