StarTech.com Dual Monitor 4K USB 3.0 Docking Station with DisplayPort, HDMI - 4 x USB ports, USB A
RS Stock No.: 138-3776Brand: StarTech.comManufacturers Part No.: USB3DOCKHDPCDistrelec Article No.: 30231780

Technical Document
Specifications
Brand
StarTech.comBus Type
USB 3.0
Maximum Resolution
3840 x 2160
USB Connection Type
USB A
Video Connection Type
DisplayPort, HDMI
Number of Displays Supported
2
USB Standard
USB 3.0
Number of Usb Ports
4
Product details
Laptop Docking Station
€ 274.58
€ 274.58 Each (Exc. Vat)
€ 340.48
€ 340.48 Each (inc. VAT)
StarTech.com Dual Monitor 4K USB 3.0 Docking Station with DisplayPort, HDMI - 4 x USB ports, USB A
1
€ 274.58
€ 274.58 Each (Exc. Vat)
€ 340.48
€ 340.48 Each (inc. VAT)
StarTech.com Dual Monitor 4K USB 3.0 Docking Station with DisplayPort, HDMI - 4 x USB ports, USB A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comBus Type
USB 3.0
Maximum Resolution
3840 x 2160
USB Connection Type
USB A
Video Connection Type
DisplayPort, HDMI
Number of Displays Supported
2
USB Standard
USB 3.0
Number of Usb Ports
4
Product details