StarTech.com USB 2.0, Female 5 Pin IDC to Female USB A, 480Mbps
RS Stock No.: 186-2853Brand: StarTech.comManufacturers Part No.: USBPLATEDistrelec Article No.: 30233460

Technical Document
Specifications
Brand
StarTech.comConnector 1
5 Pin IDC
Connector 2
USB A
USB Cable Type
Panel Mount USB Cable
USB Version
USB 2.0
Connector 1 Gender
Female
Connector 2 Gender
Female
Sheath Colour
Grey
Data Rate
480Mbps
Mounting Type
Panel Mount
Country of Origin
China
€ 12.66
€ 12.66 Each (Exc. Vat)
€ 15.70
€ 15.70 Each (inc. VAT)
StarTech.com USB 2.0, Female 5 Pin IDC to Female USB A, 480Mbps
1
€ 12.66
€ 12.66 Each (Exc. Vat)
€ 15.70
€ 15.70 Each (inc. VAT)
StarTech.com USB 2.0, Female 5 Pin IDC to Female USB A, 480Mbps
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comConnector 1
5 Pin IDC
Connector 2
USB A
USB Cable Type
Panel Mount USB Cable
USB Version
USB 2.0
Connector 1 Gender
Female
Connector 2 Gender
Female
Sheath Colour
Grey
Data Rate
480Mbps
Mounting Type
Panel Mount
Country of Origin
China